
GA0603Y223KXBAC31G | |
|---|---|
DigiKey Part Number | 720-GA0603Y223KXBAC31GTR-ND - Tape & Reel (TR) 720-GA0603Y223KXBAC31GCT-ND - Cut Tape (CT) 720-GA0603Y223KXBAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0603Y223KXBAC31G |
Description | CAP CER 0.022UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603Y223KXBAC31G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,10800 Kč | 31,08 Kč |
| 50 | 2,23840 Kč | 111,92 Kč |
| 100 | 1,97380 Kč | 197,38 Kč |
| 500 | 1,52488 Kč | 762,44 Kč |
| 1 000 | 1,38671 Kč | 1 386,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,17993 Kč | 4 719,72 Kč |
| 8 000 | 1,10318 Kč | 8 825,44 Kč |
| 12 000 | 1,06474 Kč | 12 776,88 Kč |
| 20 000 | 1,02215 Kč | 20 443,00 Kč |
| 28 000 | 0,99726 Kč | 27 923,28 Kč |
| 40 000 | 0,97332 Kč | 38 932,80 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

