Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GA0603Y182KBBAT31G | |
|---|---|
DigiKey Part Number | GA0603Y182KBBAT31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0603Y182KBBAT31G |
Description | CAP CER 1800PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603Y182KBBAT31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.97mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603H182JBBAR31G | Vishay Vitramon | 0 | GA0603H182JBBAR31G-ND | 2,86106 Kč | Upgrade |
| GA0603H182JBBAT31G | Vishay Vitramon | 0 | GA0603H182JBBAT31G-ND | 2,90387 Kč | Upgrade |
| GA0603H182JXBAC31G | Vishay Vitramon | 0 | GA0603H182JXBAC31G-ND | 2,28928 Kč | Upgrade |
| GA0603H182JXBAP31G | Vishay Vitramon | 0 | GA0603H182JXBAP31G-ND | 2,25311 Kč | Upgrade |
| GA0603H182KBBAR31G | Vishay Vitramon | 0 | GA0603H182KBBAR31G-ND | 2,62141 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,95859 Kč | 7 668,72 Kč |
| Unit Price without VAT: | 0,95859 Kč |
|---|---|
| Unit Price with VAT: | 1,15989 Kč |



