GA0603Y182JBBAT31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11580 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,11754 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09266 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,09120 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,05178 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,05276 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,04332 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,04247 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,05638 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,04543 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,04455 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,45013 Kč
Datasheet
1800 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y182JBBAT31G

DigiKey Part Number
GA0603Y182JBBAT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603Y182JBBAT31G
Description
CAP CER 1800PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y182JBBAT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603H182JBBAR31GVishay Vitramon0GA0603H182JBBAR31G-ND0,11580 KčUpgrade
GA0603H182JBBAT31GVishay Vitramon0GA0603H182JBBAT31G-ND0,11754 KčUpgrade
GA0603H182JXBAC31GVishay Vitramon0GA0603H182JXBAC31G-ND0,09266 KčUpgrade
GA0603H182JXBAP31GVishay Vitramon0GA0603H182JXBAP31G-ND0,09120 KčUpgrade
GA0603Y182JBCAR31GVishay Vitramon0GA0603Y182JBCAR31G-ND0,05178 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,41855 Kč11 348,40 Kč
Unit Price without VAT:1,41855 Kč
Unit Price with VAT:1,71645 Kč