GA0603H183MBAAT31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 3,00124 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 3,04552 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 2,39957 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 2,36219 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 2,69944 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 2,74053 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 2,16012 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 2,12542 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,60862 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,63708 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,60862 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,63708 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,36747 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,34562 Kč
Datasheet
0.018 µF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603H183MBAAT31G

DigiKey Part Number
GA0603H183MBAAT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603H183MBAAT31G
Description
CAP CER 0.018UF 50V X8R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.018 µF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603H183MBAAT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603H183JBAAR31GVishay Vitramon0GA0603H183JBAAR31G-ND3,00124 KčUpgrade
GA0603H183JBAAT31GVishay Vitramon0GA0603H183JBAAT31G-ND3,04552 KčUpgrade
GA0603H183JXAAC31GVishay Vitramon0GA0603H183JXAAC31G-ND2,39957 KčUpgrade
GA0603H183JXAAP31GVishay Vitramon0GA0603H183JXAAP31G-ND2,36219 KčUpgrade
GA0603H183KBAAR31GVishay Vitramon0GA0603H183KBAAR31G-ND2,69944 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0002,50648 Kč20 051,84 Kč
Unit Price without VAT:2,50648 Kč
Unit Price with VAT:3,03284 Kč