GA0603H183JXAAC31G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,60862 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,63708 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,60862 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,63708 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,36747 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,34562 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,36747 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,34562 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 3,00124 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 3,04552 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 2,36219 Kč
Datasheet
0.018 µF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603H183JXAAC31G

DigiKey Part Number
GA0603H183JXAAC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603H183JXAAC31G
Description
CAP CER 0.018UF 50V X8R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.018 µF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603H183JXAAC31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603Y183JBAAR31GVishay Vitramon0GA0603Y183JBAAR31G-ND1,60862 KčSimilar
GA0603Y183JBAAT31GVishay Vitramon0GA0603Y183JBAAT31G-ND1,63708 KčSimilar
GA0603Y183JBBAR31GVishay Vitramon0GA0603Y183JBBAR31G-ND1,60862 KčSimilar
GA0603Y183JBBAT31GVishay Vitramon0GA0603Y183JBBAT31G-ND1,63708 KčSimilar
GA0603Y183JXAAC31GVishay Vitramon0GA0603Y183JXAAC31G-ND1,36747 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0002,39957 Kč19 196,56 Kč
Unit Price without VAT:2,39957 Kč
Unit Price with VAT:2,90348 Kč