GA0402Y122JXBAC31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,30440 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,30440 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,21796 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 2,06265 Kč
Datasheet
1200 pF ±5% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0402Y122JXBAC31G

DigiKey Part Number
GA0402Y122JXBAC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0402Y122JXBAC31G
Description
CAP CER 1200PF 100V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0402Y122JXBAC31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0402H122JXBAC31GVishay Vitramon0GA0402H122JXBAC31G-ND0,30440 KčUpgrade
GA0402H122JXBAP31GVishay Vitramon0GA0402H122JXBAP31G-ND0,30440 KčUpgrade
GA0402Y122JXBAP31GVishay Vitramon0GA0402Y122JXBAP31G-ND0,21796 KčParametric Equivalent
VJ0402Y122JLBAJ32Vishay Vitramon0720-VJ0402Y122JLBAJ32TR-ND2,06265 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,05578 Kč10 557,80 Kč
Unit Price without VAT:1,05578 Kč
Unit Price with VAT:1,27749 Kč