GA0402H122JXBAP31G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,05578 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,05578 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,47446 Kč
Datasheet
1200 pF ±5% 100V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0402H122JXBAP31G

DigiKey Part Number
GA0402H122JXBAP31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0402H122JXBAP31G
Description
CAP CER 1200PF 100V X8R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 100V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0402H122JXBAP31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0402Y122JXBAC31GVishay Vitramon0GA0402Y122JXBAC31G-ND1,05578 KčSimilar
GA0402Y122JXBAP31GVishay Vitramon0GA0402Y122JXBAP31G-ND1,05578 KčSimilar
GA0402H122JXBAC31GVishay Vitramon0GA0402H122JXBAC31G-ND1,47446 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,47446 Kč14 744,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1,47446 Kč
Unit Price with VAT:1,78410 Kč