GA0402H222KXXAP31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,62415 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,62415 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,62415 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,62415 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,11040 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 6 974
Unit Price: 5,67000 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,11680 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,11680 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,99831 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,11680 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,11680 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 1,11680 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,62480 Kč
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: 0,70516 Kč
Datasheet
2200 pF ±10% 25V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0402H222KXXAP31G

DigiKey Part Number
GA0402H222KXXAP31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0402H222KXXAP31G
Description
CAP CER 2200PF 25V X8R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 25V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0402H222KXXAP31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0402H222JXAAC31GVishay Vitramon0GA0402H222JXAAC31G-ND1,62415 KčUpgrade
GA0402H222JXAAP31GVishay Vitramon0GA0402H222JXAAP31G-ND1,62415 KčUpgrade
GA0402H222JXXAC31GVishay Vitramon0GA0402H222JXXAC31G-ND1,62415 KčUpgrade
GA0402H222JXXAP31GVishay Vitramon0GA0402H222JXXAP31G-ND1,62415 KčUpgrade
GA0402H222KXAAC31GVishay Vitramon0GA0402H222KXAAC31G-ND1,11040 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,11040 Kč11 104,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,11040 Kč
Unit Price with VAT:1,34358 Kč