CDMM_Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CDMM_Top
CDMM_Bottom

CDMM2M50D4000DEF

DigiKey Part Number
3579-CDMM2M50D4000DEFTR-ND - Tape & Reel (TR)
3579-CDMM2M50D4000DEFCT-ND - Cut Tape (CT)
3579-CDMM2M50D4000DEFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDMM2M50D4000DEF
Description
CDMM, 2-SIDED, SOLDER COATED BRO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2.5M Ohm ±0.5% 1.5W Power Per Element Voltage Divider 2 Resistor Network/Array ±100ppm/°C 4527 J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Techno
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
2.5M
Tolerance
±0.5%
Number of Resistors
2
Resistor Matching Ratio
±0.5%
Resistor-Ratio-Drift
±10ppm/°C
Number of Pins
3
Power Per Element
1.5W
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Applications
Automotive AEC-Q200, Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
4527 J-Lead
Supplier Device Package
4527
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max)
0.177" (4.49mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 130
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,53000 Kč83,53 Kč
1062,21900 Kč622,19 Kč
2557,34920 Kč1 433,73 Kč
5054,52040 Kč2 726,02 Kč
10052,26870 Kč5 226,87 Kč
25051,94836 Kč12 987,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20047,36256 Kč56 835,07 Kč
2 40046,57015 Kč111 768,36 Kč
3 60046,18341 Kč166 260,28 Kč
Manufacturers Standard Package
Unit Price without VAT:83,53000 Kč
Unit Price with VAT:101,07130 Kč