
TR3D476K016C0150 | |
|---|---|
DigiKey Part Number | 718-1361-2-ND - Tape & Reel (TR) 718-1361-1-ND - Cut Tape (CT) 718-1361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D476K016C0150 |
Description | CAP TANT 47UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D476K016C0150 Models |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D476K016AH | KEMET | 1 833 | 399-8390-1-ND | 34,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,49000 Kč | 31,49 Kč |
| 10 | 20,71000 Kč | 207,10 Kč |
| 50 | 16,46760 Kč | 823,38 Kč |
| 100 | 15,16190 Kč | 1 516,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,95252 Kč | 6 476,26 Kč |
| 1 000 | 12,26908 Kč | 12 269,08 Kč |
| 1 500 | 11,92671 Kč | 17 890,06 Kč |
| 2 500 | 11,54744 Kč | 28 868,60 Kč |
| 3 500 | 11,32561 Kč | 39 639,63 Kč |
| 5 000 | 11,11223 Kč | 55 561,15 Kč |
| Unit Price without VAT: | 31,49000 Kč |
|---|---|
| Unit Price with VAT: | 38,10290 Kč |

