
TR3D337K6R3C0100 | |
|---|---|
DigiKey Part Number | 718-1355-2-ND - Tape & Reel (TR) 718-1355-1-ND - Cut Tape (CT) 718-1355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D337K6R3C0100 |
Description | CAP TANT 330UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D337K6R3C0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D337K006ATE100 | KEMET | 125 080 | 399-3883-1-ND | 50,47000 Kč | Direct |
| T495D337K006ATE050 | KEMET | 9 222 | 399-4801-1-ND | 56,10000 Kč | Similar |
| T495X337K006ATE065 | KEMET | 760 | 399-T495X337K006ATE065CT-ND | 67,78000 Kč | Similar |
| T495X337K006ATE100 | KEMET | 9 647 | 399-3902-1-ND | 62,15000 Kč | Similar |
| TRMD337K006R0035 | KYOCERA AVX | 1 158 | 478-6256-1-ND | 157,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,31000 Kč | 56,31 Kč |
| 10 | 38,83300 Kč | 388,33 Kč |
| 50 | 31,87140 Kč | 1 593,57 Kč |
| 100 | 29,72330 Kč | 2 972,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,08440 Kč | 13 042,20 Kč |
| 1 000 | 24,95819 Kč | 24 958,19 Kč |
| 1 500 | 24,39398 Kč | 36 590,97 Kč |
| 2 500 | 23,76851 Kč | 59 421,28 Kč |
| 3 500 | 23,40285 Kč | 81 909,98 Kč |
| 5 000 | 23,05096 Kč | 115 254,80 Kč |
| Unit Price without VAT: | 56,31000 Kč |
|---|---|
| Unit Price with VAT: | 68,13510 Kč |

