
T55P106M6R3C0500 | |
|---|---|
DigiKey Part Number | 718-2065-2-ND - Tape & Reel (TR) 718-2065-1-ND - Cut Tape (CT) 718-2065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55P106M6R3C0500 |
Description | CAP TANT POLY 10UF 6.3V 0805 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55P106M6R3C0500 Models |
Category | ESR (Equivalent Series Resistance) 500mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance 10 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code P |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJN106M006R0500 | KYOCERA AVX | 3 061 | 478-TCJN106M006R0500CT-ND | 20,79000 Kč | Direct |
| TCJN106M006R0500E | KYOCERA AVX | 1 116 | 478-13319-1-ND | 13,23000 Kč | Direct |
| TCJR106M006R0500 | KYOCERA AVX | 691 | 478-TCJR106M006R0500CT-ND | 30,66000 Kč | Direct |
| TCJR106M006R0500E | KYOCERA AVX | 2 151 | 478-13323-1-ND | 34,65000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,31500 Kč | 83,15 Kč |
| 50 | 6,31200 Kč | 315,60 Kč |
| 100 | 5,69260 Kč | 569,26 Kč |
| 500 | 4,64770 Kč | 2 323,85 Kč |
| 1 000 | 4,32496 Kč | 4 324,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,92649 Kč | 11 779,47 Kč |
| 9 000 | 3,63391 Kč | 32 705,19 Kč |
| 15 000 | 3,52568 Kč | 52 885,20 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |


