



TCJR106M006R0500 | |
|---|---|
DigiKey Part Number | 478-TCJR106M006R0500TR-ND - Tape & Reel (TR) 478-TCJR106M006R0500CT-ND - Cut Tape (CT) 478-TCJR106M006R0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJR106M006R0500 |
Description | CAP TANT POLY 10UF 6.3V 0805 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJR106M006R0500 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm) |
Capacitance 10 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 500mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJN106M006R0500 | KYOCERA AVX | 3 061 | 478-TCJN106M006R0500CT-ND | 20,79000 Kč | Direct |
| TCJN106M006R0500E | KYOCERA AVX | 1 116 | 478-13319-1-ND | 13,23000 Kč | Direct |
| T55P106M6R3C0500 | Vishay Sprague | 2 370 | 718-2065-1-ND | 13,44000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 20,17900 Kč | 201,79 Kč |
| 50 | 16,02140 Kč | 801,07 Kč |
| 100 | 14,73640 Kč | 1 473,64 Kč |
| 500 | 12,56646 Kč | 6 283,23 Kč |
| 1 000 | 11,89453 Kč | 11 894,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,61574 Kč | 24 039,35 Kč |
| 7 500 | 9,03824 Kč | 67 786,80 Kč |
| 12 500 | 8,82462 Kč | 110 307,75 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |






