
T55D157M016C0015 | |
|---|---|
DigiKey Part Number | 718-T55D157M016C0015TR-ND - Tape & Reel (TR) 718-T55D157M016C0015CT-ND - Cut Tape (CT) 718-T55D157M016C0015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55D157M016C0015 |
Description | T55D157M016C0015 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 150 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 16 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,64000 Kč | 54,64 Kč |
| 10 | 37,51900 Kč | 375,19 Kč |
| 50 | 30,74940 Kč | 1 537,47 Kč |
| 100 | 28,65340 Kč | 2 865,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,11252 Kč | 12 556,26 Kč |
| 1 500 | 23,46661 Kč | 35 199,92 Kč |
| 2 500 | 22,85771 Kč | 57 144,28 Kč |
| Unit Price without VAT: | 54,64000 Kč |
|---|---|
| Unit Price with VAT: | 66,11440 Kč |


