150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T530X157M016ATE040

DigiKey Part Number
399-4665-2-ND - Tape & Reel (TR)
399-4665-1-ND - Cut Tape (CT)
399-4665-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T530X157M016ATE040
Description
CAP TANT POLY 150UF 16V 2917
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T530X157M016ATE040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 592
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1211,03000 Kč211,03 Kč
10159,77400 Kč1 597,74 Kč
50139,34700 Kč6 967,35 Kč
100133,02230 Kč13 302,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500122,31460 Kč61 157,30 Kč
1 500117,33305 Kč175 999,58 Kč
Manufacturers Standard Package
Unit Price without VAT:211,03000 Kč
Unit Price with VAT:255,34630 Kč