
T55D107M010C0018 | |
|---|---|
DigiKey Part Number | 718-2172-2-ND - Tape & Reel (TR) 718-2172-1-ND - Cut Tape (CT) 718-2172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55D107M010C0018 |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55D107M010C0018 Models |
Category | ESR (Equivalent Series Resistance) 18mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D107M010AHE018 | KEMET | 395 | 399-T520D107M010AHE018CT-ND | 49,84000 Kč | Parametric Equivalent |
| T520D107M010ATE018 | KEMET | 29 703 | 399-9778-1-ND | 37,96000 Kč | Parametric Equivalent |
| T520V107M010AHE018 | KEMET | 2 760 | 399-T520V107M010AHE018CT-ND | 79,67000 Kč | Parametric Equivalent |
| T520V107M010ATE018 | KEMET | 1 989 | 399-5625-1-ND | 45,67000 Kč | Parametric Equivalent |
| TCJD107M010R0018E | KYOCERA AVX | 316 | 478-TCJD107M010R0018ECT-ND | 38,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,67000 Kč | 40,67 Kč |
| 10 | 27,42500 Kč | 274,25 Kč |
| 50 | 22,11940 Kč | 1 105,97 Kč |
| 100 | 20,48430 Kč | 2 048,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,72008 Kč | 8 860,04 Kč |
| 1 500 | 16,43553 Kč | 24 653,29 Kč |
| 2 500 | 15,96038 Kč | 39 900,95 Kč |
| Unit Price without VAT: | 40,67000 Kč |
|---|---|
| Unit Price with VAT: | 49,21070 Kč |

