
T55B476M6R3C0150 | |
|---|---|
DigiKey Part Number | 3581-T55B476M6R3C0150TR-ND - Tape & Reel (TR) 3581-T55B476M6R3C0150CT-ND - Cut Tape (CT) 3581-T55B476M6R3C0150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55B476M6R3C0150 |
Description | CAP TANT POLY 47UF 6.3V 1411 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55B476M6R3C0150 Models |
Category | ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 47 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6TAB47M | Panasonic Industry | 1 883 | PCE5094CT-ND | 46,62000 Kč | Direct |
| 6TPC47M | Panasonic Industry | 1 554 | P16621CT-ND | 28,77000 Kč | Direct |
| T520B476M006AHE070 | KEMET | 4 615 | 399-10333-1-ND | 24,36000 Kč | Direct |
| T520B476M006ATE025 | KEMET | 5 876 | 399-5138-1-ND | 30,87000 Kč | Direct |
| T520B476M006ATE040 | KEMET | 11 970 | 399-4023-1-ND | 25,20000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 12,53600 Kč | 125,36 Kč |
| 50 | 9,70520 Kč | 485,26 Kč |
| 100 | 8,83390 Kč | 883,39 Kč |
| 500 | 7,35854 Kč | 3 679,27 Kč |
| 1 000 | 6,90246 Kč | 6 902,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,42655 Kč | 12 853,10 Kč |
| 6 000 | 5,96809 Kč | 35 808,54 Kč |
| 10 000 | 5,79849 Kč | 57 984,90 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |


