47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6TAB47M

DigiKey Part Number
PCE5094TR-ND - Tape & Reel (TR)
PCE5094CT-ND - Cut Tape (CT)
PCE5094DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6TAB47M
Description
CAP TANT POLY 47UF 6.3V 1411
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
6TAB47M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Lifetime @ Temp.
1000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Last Time Buy
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
47 µF
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B2
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520B476M006ATE070KEMET1 871399-4024-1-ND22,26000 KčDirect
T520B476M006ATE0707280KEMET0T520B476M006ATE0707280-ND6,97719 KčDirect
T520T476M006ATE070KEMET42 736399-3470-1-ND30,03000 KčDirect
In-Stock: 1 883
Check for Additional Incoming Stock
Last Time Buy Date: 30.09.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,62000 Kč46,62 Kč
1031,62300 Kč316,23 Kč
5025,66800 Kč1 283,40 Kč
10023,82640 Kč2 382,64 Kč
50020,71368 Kč10 356,84 Kč
1 00019,74988 Kč19 749,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00018,41472 Kč36 829,44 Kč
6 00017,46183 Kč104 770,98 Kč
10 00017,10932 Kč171 093,20 Kč
Manufacturers Standard Package
Unit Price without VAT:46,62000 Kč
Unit Price with VAT:56,41020 Kč