
T55B476M6R3C0040 | |
|---|---|
DigiKey Part Number | 718-2167-2-ND - Tape & Reel (TR) 718-2167-1-ND - Cut Tape (CT) 718-2167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55B476M6R3C0040 |
Description | CAP TANT POLY 47UF 6.3V 1411 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55B476M6R3C0040 Models |
Category | ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 47 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 13,60700 Kč | 136,07 Kč |
| 50 | 10,58720 Kč | 529,36 Kč |
| 100 | 9,65700 Kč | 965,70 Kč |
| 500 | 8,08464 Kč | 4 042,32 Kč |
| 1 000 | 7,59855 Kč | 7 598,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,19854 Kč | 14 397,08 Kč |
| 6 000 | 6,70424 Kč | 40 225,44 Kč |
| 10 000 | 6,52137 Kč | 65 213,70 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |



