
T55B227M6R3C0025 | |
|---|---|
DigiKey Part Number | 718-2164-2-ND - Tape & Reel (TR) 718-2164-1-ND - Cut Tape (CT) 718-2164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55B227M6R3C0025 |
Description | CAP TANT POLY 220UF 6.3V 1411 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55B227M6R3C0025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 16,90300 Kč | 169,03 Kč |
| 50 | 13,30020 Kč | 665,01 Kč |
| 100 | 12,18930 Kč | 1 218,93 Kč |
| 500 | 10,31170 Kč | 5 155,85 Kč |
| 1 000 | 9,73131 Kč | 9 731,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,25351 Kč | 18 507,02 Kč |
| 6 000 | 8,66308 Kč | 51 978,48 Kč |
| 10 000 | 8,44460 Kč | 84 446,00 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |




