
T55B226M016C0070 | |
|---|---|
DigiKey Part Number | 718-2090-2-ND - Tape & Reel (TR) 718-2090-1-ND - Cut Tape (CT) 718-2090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55B226M016C0070 |
Description | CAP TANT POLY 22UF 16V 1411 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55B226M016C0070 Models |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 22 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,70400 Kč | 127,04 Kč |
| 50 | 9,84800 Kč | 492,40 Kč |
| 100 | 8,96610 Kč | 896,61 Kč |
| 500 | 7,48158 Kč | 3 740,79 Kč |
| 1 000 | 7,02257 Kč | 7 022,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,64450 Kč | 13 289,00 Kč |
| 6 000 | 6,17761 Kč | 37 065,66 Kč |
| 10 000 | 6,00492 Kč | 60 049,20 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |








