
T55A476M6R3C0150 | |
|---|---|
DigiKey Part Number | 3581-T55A476M6R3C0150TR-ND - Tape & Reel (TR) 3581-T55A476M6R3C0150CT-ND - Cut Tape (CT) 3581-T55A476M6R3C0150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55A476M6R3C0150 |
Description | CAP TANT POLY 47UF 6.3V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55A476M6R3C0150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 12,53600 Kč | 125,36 Kč |
| 50 | 9,70520 Kč | 485,26 Kč |
| 100 | 8,83390 Kč | 883,39 Kč |
| 500 | 7,35854 Kč | 3 679,27 Kč |
| 1 000 | 6,90246 Kč | 6 902,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,03577 Kč | 12 071,54 Kč |
| 6 000 | 5,59737 Kč | 33 584,22 Kč |
| 10 000 | 5,43516 Kč | 54 351,60 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |


