


T520A476M006ATE150 | |
|---|---|
DigiKey Part Number | 399-10325-2-ND - Tape & Reel (TR) 399-10325-1-ND - Cut Tape (CT) 399-10325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520A476M006ATE150 |
Description | CAP TANT POLY 47UF 6.3V 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520A476M006ATE150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 16,77700 Kč | 167,77 Kč |
| 50 | 13,18260 Kč | 659,13 Kč |
| 100 | 12,07590 Kč | 1 207,59 Kč |
| 500 | 10,20418 Kč | 5 102,09 Kč |
| 1 000 | 9,62506 Kč | 9 625,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,14831 Kč | 18 296,62 Kč |
| 6 000 | 8,55924 Kč | 51 355,44 Kč |
| 10 000 | 8,34131 Kč | 83 413,10 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |

