Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T50D337M6R3C0025 | |
|---|---|
DigiKey Part Number | 718-T50D337M6R3C0025TR-ND - Tape & Reel (TR) 718-T50D337M6R3C0025CT-ND - Cut Tape (CT) 718-T50D337M6R3C0025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T50D337M6R3C0025 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T50D337M6R3C0025 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Vishay Sprague | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Last Time Buy | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T51D337M6R3C0040 | Vishay Polytech | 0 | 3581-T51D337M6R3C0040CT-ND | 39,90000 Kč | Similar |
| T598D337M006AHE025 | KEMET | 500 | 399-T598D337M006AHE025CT-ND | 88,82000 Kč | Parametric Equivalent |
| T598D337M006AHS025 | KEMET | 733 | 399-T598D337M006AHS025CT-ND | 113,60000 Kč | Parametric Equivalent |
| T598D337M006ATE025 | KEMET | 0 | 399-12106-1-ND | 39,27000 Kč | Parametric Equivalent |
| T598D337M006ATS025 | KEMET | 0 | 399-T598D337M006ATS025TR-ND | 52,06244 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,60416 Kč | 9 802,08 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |








