Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T598D337M006ATS025 | |
|---|---|
DigiKey Part Number | 399-T598D337M006ATS025TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T598D337M006ATS025 |
Description | CAP TAN POLY 330UF 6.3V AUTO |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T598D337M006AHE025 | KEMET | 500 | 399-T598D337M006AHE025CT-ND | 3,60000 Kč | Parametric Equivalent |
| T598D337M006AHS025 | KEMET | 733 | 399-T598D337M006AHS025CT-ND | 4,60000 Kč | Parametric Equivalent |
| T598D337M006ATE025 | KEMET | 0 | 399-12106-1-ND | 1,59000 Kč | Parametric Equivalent |
| T598D337M006ATS0257706 | KEMET | 0 | 399-T598D337M006ATS0257706-ND | 2,30825 Kč | Parametric Equivalent |
| T598D337M006ATW025 | KEMET | 500 | 399-T598D337M006ATW025CT-ND | 5,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 52,06244 Kč | 26 031,22 Kč |
| Unit Price without VAT: | 52,06244 Kč |
|---|---|
| Unit Price with VAT: | 62,99555 Kč |





