
T50D107M010C0040 | |
|---|---|
DigiKey Part Number | 718-T50D107M010C0040TR-ND - Tape & Reel (TR) 718-T50D107M010C0040CT-ND - Cut Tape (CT) 718-T50D107M010C0040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T50D107M010C0040 |
Description | CAP TANT POLY 100UF 10V 2917 |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T50D107M010C0040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 29,54400 Kč | 295,44 Kč |
| 50 | 23,91260 Kč | 1 195,63 Kč |
| 100 | 22,17390 Kč | 2 217,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,23584 Kč | 9 617,92 Kč |
| 1 500 | 17,87126 Kč | 26 806,89 Kč |
| 2 500 | 17,36644 Kč | 43 416,10 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |



