LED Lighting - White, Cool 6000K 3.1V 60mA 120° 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLSP01WCF

DigiKey Part Number
3970-QLSP01WCFTR-ND - Tape & Reel (TR)
3970-QLSP01WCFCT-ND - Cut Tape (CT)
3970-QLSP01WCFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QLSP01WCF
Description
LED COOL WHITE 6000K 3014
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
LED Lighting - White, Cool 6000K 3.1V 60mA 120° 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
60mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount, Right Angle
Color
Package / Case
1206 (3216 Metric)
CCT (K)
6000K
Supplier Device Package
3014
Flux @ 25°C, Current - Test
23lm
Size / Dimension
0.118" L x 0.055" W (3.00mm x 1.40mm)
Current - Test
60mA
Height - Seated (Max)
0.063" (1.60mm)
Voltage - Forward (Vf) (Typ)
3.1V
Thermal Resistance of Package
45°C/W
Lumens/Watt @ Current - Test
121 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 109
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,88000 Kč6,88 Kč
104,65100 Kč46,51 Kč
1003,28470 Kč328,47 Kč
5002,66158 Kč1 330,79 Kč
1 0002,45615 Kč2 456,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,19066 Kč6 571,98 Kč
6 0002,05510 Kč12 330,60 Kč
9 0001,98554 Kč17 869,86 Kč
15 0001,90692 Kč28 603,80 Kč
21 0001,86010 Kč39 062,10 Kč
30 0001,81444 Kč54 433,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,88000 Kč
Unit Price with VAT:8,32480 Kč