Direct
Direct

M39006/22-0599 | |
|---|---|
DigiKey Part Number | M39006/22-0599-ND |
Manufacturer | |
Manufacturer Product Number | M39006/22-0599 |
Description | CAP TANT 140UF 20% 60V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 140 µF Hermetically Sealed Tantalum Capacitors 60 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39006/22-0599 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.406" Dia x 1.126" L (10.31mm x 28.60mm) |
Part Status Active | Manufacturer Size Code T4 |
Capacitance | Features High Reliability, Wet Tantalum |
Tolerance ±20% | Failure Rate R (0.01%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39006/22 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39006/22-0159 | Vishay Sprague | 0 | M39006/22-0159-ND | 1 414,45150 Kč | Direct |
| M39006/22-0379 | Vishay Sprague | 0 | M39006/22-0379-ND | 1 485,10950 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1 884,01300 Kč | 37 680,26 Kč |
| Unit Price without VAT: | 1 884,01300 Kč |
|---|---|
| Unit Price with VAT: | 2 279,65573 Kč |



