M39006/22-0379 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 1 909,70700 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 2 261,07000 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 2 495,99000 Kč
Datasheet
140 µF Hermetically Sealed Tantalum Capacitors 60 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39006/22-0379

DigiKey Part Number
M39006/22-0379-ND
Manufacturer
Manufacturer Product Number
M39006/22-0379
Description
CAP TANT 140UF 20% 60V AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
140 µF Hermetically Sealed Tantalum Capacitors 60 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39006/22-0379 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Axial
Packaging
Bulk
Size / Dimension
0.406" Dia x 1.126" L (10.31mm x 28.60mm)
Part Status
Active
Manufacturer Size Code
T4
Capacitance
Features
High Reliability, Wet Tantalum
Tolerance
±20%
Failure Rate
P (0.1%)
Voltage - Rated
Grade
Military
Type
Hermetically Sealed
Qualification
MIL-PRF-39006/22
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39006/22-0159Vishay Sprague0M39006/22-0159-ND1 909,70700 KčDirect
M39006/22-0599Vishay Sprague0M39006/22-0599-ND2 261,07000 KčDirect
M39006/22-0600Vishay Sprague01129-M39006/22-0600-ND2 495,99000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
202 005,08950 Kč40 101,79 Kč
Unit Price without VAT:2 005,08950 Kč
Unit Price with VAT:2 426,15830 Kč