Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

M39006/22-0346 | |
|---|---|
DigiKey Part Number | M39006/22-0346-ND |
Manufacturer | |
Manufacturer Product Number | M39006/22-0346 |
Description | CAP TANT 10UF 5% 50V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.219" Dia x 0.515" L (5.56mm x 13.08mm) |
Part Status Active | Manufacturer Size Code T1 |
Capacitance | Features High Reliability, Wet Tantalum |
Tolerance ±5% | Failure Rate P (0.1%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39006/22 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39006/22-0126 | Vishay Sprague | 0 | M39006/22-0126-ND | 1 130,53480 Kč | Direct |
| M39006/22-0566 | Vishay Sprague | 0 | M39006/22-0566-ND | 1 339,29840 Kč | Direct |
| M39006/22-0124 | Vishay Sprague | 0 | M39006/22-0124-ND | 904,74480 Kč | Similar |
| M39006/22-0125 | KYOCERA AVX | 0 | 1010-1302-ND | 646,94600 Kč | Similar |
| M39006/22-0324 | Vishay Sprague | 0 | M39006/22-0324-ND | 949,70960 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 187,37880 Kč | 29 684,47 Kč |
| Unit Price without VAT: | 1 187,37880 Kč |
|---|---|
| Unit Price with VAT: | 1 436,72835 Kč |




