M39003/09-4036H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 1 411,33850 Kč
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 1 414,50950 Kč
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 1 279,06084 Kč
Datasheet
Image for M39003/09-4036H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/09-4036H

DigiKey Part Number
M39003/09-4036H-ND
Manufacturer
Manufacturer Product Number
M39003/09-4036H
Description
CAP TANT 33UF 10% 20V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
33 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Packaging
Bulk
Manufacturer Size Code
C
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
D (0.001%)
Tolerance
±10%
Grade
Military
Voltage - Rated
20 V
Qualification
MIL-PRF-39003/9
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/09-4036Vishay Sprague0M39003/09-4036-ND1 411,33850 KčParametric Equivalent
M39003/09-4036/HSDVishay Sprague0M39003/09-4036/HSD-ND1 414,50950 KčParametric Equivalent
M39003/09-4036/TRVishay Sprague0M39003/09-4036/TR-ND1 279,06084 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
201 411,33850 Kč28 226,77 Kč
Unit Price without VAT:1 411,33850 Kč
Unit Price with VAT:1 707,71959 Kč