M39003/09-4036 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 1 496,54850 Kč
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 1 492,99560 Kč
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 1 493,00000 Kč
Datasheet
Image for M39003/09-4036 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/09-4036

DigiKey Part Number
M39003/09-4036-ND
Manufacturer
Manufacturer Product Number
M39003/09-4036
Description
CAP TANT 33UF 10% 20V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
33 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Packaging
Bulk
Manufacturer Size Code
C
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
D (0.001%)
Tolerance
±10%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/9
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/09-4036/HSDVishay Sprague0M39003/09-4036/HSD-ND1 496,54850 KčParametric Equivalent
M39003/09-4036/TRVishay Sprague0M39003/09-4036/TR-ND1 492,99560 KčParametric Equivalent
M39003/09-4036HVishay Sprague0M39003/09-4036H-ND1 493,00000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
201 493,00000 Kč29 860,00 Kč
Unit Price without VAT:1 493,00000 Kč
Unit Price with VAT:1 806,53000 Kč