Direct
Direct
Direct
Direct
Direct
Direct

M39003/01-8293 | |
|---|---|
DigiKey Part Number | M39003/01-8293-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-8293 |
Description | CAP TANT 6.8UF 20% 75V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-8293 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Packaging Bulk | Manufacturer Size Code C |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate D (0.001%) |
Tolerance ±20% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2416 | Vishay Sprague | 0 | M39003/01-2416-ND | 1 230,09450 Kč | Direct |
| M39003/01-2656 | Vishay Sprague | 0 | M39003/01-2656-ND | 1 107,53950 Kč | Direct |
| M39003/01-2896 | Vishay Sprague | 0 | M39003/01-2896-ND | 779,97050 Kč | Direct |
| M39003/01-3136 | Vishay Sprague | 0 | M39003/01-3136-ND | 726,61500 Kč | Direct |
| M39003/01-6293 | Vishay Sprague | 0 | M39003/01-6293-ND | 760,24300 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1 309,32000 Kč | 26 186,40 Kč |
| Unit Price without VAT: | 1 309,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 584,27720 Kč |


