M39003/01-3136 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 1 230,09450 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 1 107,53950 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 779,97050 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 1 064,85050 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 798,72200 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 760,24300 Kč
Datasheet
6.8 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-3136

DigiKey Part Number
M39003/01-3136-ND
Manufacturer
Manufacturer Product Number
M39003/01-3136
Description
CAP TANT 6.8UF 20% 75V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
6.8 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Packaging
Bulk
Manufacturer Size Code
C
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
S (0.001%)
Tolerance
±20%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2416Vishay Sprague0M39003/01-2416-ND1 230,09450 KčDirect
M39003/01-2656Vishay Sprague0M39003/01-2656-ND1 107,53950 KčDirect
M39003/01-2896Vishay Sprague0M39003/01-2896-ND779,97050 KčDirect
M39003/01-6291Vishay Sprague0M39003/01-6291-ND1 064,85050 KčDirect
M39003/01-6292Vishay Sprague0M39003/01-6292-ND798,72200 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20726,61500 Kč14 532,30 Kč
Unit Price without VAT:726,61500 Kč
Unit Price with VAT:879,20415 Kč