Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-7063 | |
|---|---|
DigiKey Part Number | M39003/01-7063-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-7063 |
Description | CAP TANT 150UF 10% 15V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 150 µF Hermetically Sealed Tantalum Capacitors 15 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-7063 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Packaging Bulk | Manufacturer Size Code D |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate C (0.01%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2277 | Vishay Sprague | 0 | M39003/01-2277-ND | 298,02450 Kč | Direct |
| M39003/01-2517 | Vishay Sprague | 0 | M39003/01-2517-ND | 365,05000 Kč | Direct |
| M39003/01-2757 | Vishay Sprague | 0 | M39003/01-2757-ND | 479,55250 Kč | Direct |
| M39003/01-2997 | Vishay Sprague | 0 | M39003/01-2997-ND | 642,85400 Kč | Direct |
| M39003/01-6063 | Vishay Sprague | 0 | M39003/01-6063-ND | 651,58900 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 683,92600 Kč | 13 678,52 Kč |
| Unit Price without VAT: | 683,92600 Kč |
|---|---|
| Unit Price with VAT: | 827,55046 Kč |



