M39003/01-8064 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 287,97700 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 353,03950 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 461,45200 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 618,60100 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 627,33600 Kč
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 659,67300 Kč
Datasheet
150 µF Hermetically Sealed Tantalum Capacitors 15 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-8064

DigiKey Part Number
M39003/01-8064-ND
Manufacturer
Manufacturer Product Number
M39003/01-8064
Description
CAP TANT 150UF 20% 15V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
150 µF Hermetically Sealed Tantalum Capacitors 15 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-8064 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Packaging
Bulk
Manufacturer Size Code
D
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
D (0.001%)
Tolerance
±20%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2278Vishay Sprague0M39003/01-2278-ND287,97700 KčDirect
M39003/01-2518Vishay Sprague0M39003/01-2518-ND353,03950 KčDirect
M39003/01-2758Vishay Sprague0M39003/01-2758-ND461,45200 KčDirect
M39003/01-2998Vishay Sprague0M39003/01-2998-ND618,60100 KčDirect
M39003/01-6064Vishay Sprague0M39003/01-6064-ND627,33600 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20855,31150 Kč17 106,23 Kč
Unit Price without VAT:855,31150 Kč
Unit Price with VAT:1 034,92692 Kč