Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-5117 | |
|---|---|
DigiKey Part Number | M39003/01-5117-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-5117 |
Description | CAP TANT 6.8UF 5% 75V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Packaging Bulk | Manufacturer Size Code C |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate M (1%) |
Tolerance ±5% | Grade Military |
Voltage - Rated 75 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-6291 | Vishay Sprague | 0 | M39003/01-6291-ND | 1 026,79150 Kč | Direct |
| M39003/01-2415 | Vishay Sprague | 0 | M39003/01-2415-ND | 1 175,83550 Kč | Similar |
| M39003/01-2416 | Vishay Sprague | 0 | M39003/01-2416-ND | 1 175,83550 Kč | Similar |
| M39003/01-2655 | Vishay Sprague | 0 | M39003/01-2655-ND | 1 065,38600 Kč | Similar |
| M39003/01-2656 | Vishay Sprague | 0 | M39003/01-2656-ND | 1 065,38600 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 1 579,20700 Kč | 31 584,14 Kč |
| Unit Price without VAT: | 1 579,20700 Kč |
|---|---|
| Unit Price with VAT: | 1 910,84047 Kč |


