
CWR06HC336KB/PR | |
|---|---|
DigiKey Part Number | 1012-1041-2-ND - Tape & Reel (TR) 1012-1041-1-ND - Cut Tape (CT) 1012-1041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWR06HC336KB/PR |
Description | CAP TANT 33UF 10% 15V 2915 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 15 V 2915 (7338 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | CWR06HC336KB/PR Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2915 (7338 Metric) |
Series | Size / Dimension 0.285" L x 0.150" W (7.24mm x 3.81mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code H |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate B (0.1%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 900mOhm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06HC336KB/PR | Vishay Sprague | 2 | 1012-1041-1-ND | 30,92000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 752,67000 Kč | 752,67 Kč |
| 10 | 618,40700 Kč | 6 184,07 Kč |
| 50 | 586,80700 Kč | 29 340,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 548,01370 Kč | 54 801,37 Kč |
| 200 | 534,29915 Kč | 106 859,83 Kč |
| 300 | 527,42657 Kč | 158 227,97 Kč |
| Unit Price without VAT: | 752,67000 Kč |
|---|---|
| Unit Price with VAT: | 910,73070 Kč |


