CWR06HC225KB/HR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 424,91280 Kč
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 446,75267 Kč
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 489,47027 Kč
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 500,07040 Kč
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 335,27118 Kč
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 324,52826 Kč
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 430,69667 Kč
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 391,19080 Kč
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 391,19078 Kč
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 430,69530 Kč
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 391,19080 Kč
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 376,09557 Kč
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 494,93160 Kč
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 505,52893 Kč
Datasheet
New at DigiKey
Image for CWR06HC225KB/HR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06HC225KB/HR

DigiKey Part Number
718-CWR06HC225KB/HRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CWR06HC225KB/HR
Description
CWR06HC225KBHR
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 15 V 2005 (5113 Metric) 5.5Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
2005 (5113 Metric)
Series
Size / Dimension
0.200" L x 0.050" W (5.08mm x 1.27mm)
Packaging
Tape & Reel (TR)
Height - Seated (Max)
0.065" (1.65mm)
Part Status
Active
Manufacturer Size Code
C
Capacitance
Features
High Reliability
Tolerance
±10%
Failure Rate
B (0.1%)
Voltage - Rated
Grade
Military
Type
Conformal Coated
Qualification
MIL-PRF-55365/4
ESR (Equivalent Series Resistance)
5.5Ohm @ 100kHz
Base Product Number
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CWR06HB225KBVishay Sprague0718-CWR06HB225KB-ND424,91280 KčParametric Equivalent
CWR06HB225KBAVishay Sprague0718-CWR06HB225KBA-ND446,75267 KčParametric Equivalent
CWR06HB225KBBVishay Sprague0718-CWR06HB225KBB-ND489,47027 KčParametric Equivalent
CWR06HB225KBCVishay Sprague0718-CWR06HB225KBC-ND500,07040 KčParametric Equivalent
CWR06HB225KBHRVishay Sprague0718-CWR06HB225KBHRTR-ND335,27118 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 250376,09558 Kč470 119,47 Kč
Manufacturers Standard Package
Unit Price without VAT:376,09558 Kč
Unit Price with VAT:455,07565 Kč