Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06HC225KB/98 | |
|---|---|
DigiKey Part Number | 718-CWR06HC225KB/98-ND |
Manufacturer | |
Manufacturer Product Number | CWR06HC225KB/98 |
Description | CWR06HC225KB98 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 15 V 2005 (5113 Metric) 5.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2005 (5113 Metric) |
Series | Size / Dimension 0.200" L x 0.050" W (5.08mm x 1.27mm) |
Packaging Bulk | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code C |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate B (0.1%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 5.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06HB225KB | Vishay Sprague | 0 | 718-CWR06HB225KB-ND | 424,91280 Kč | Parametric Equivalent |
| CWR06HB225KBA | Vishay Sprague | 0 | 718-CWR06HB225KBA-ND | 446,75267 Kč | Parametric Equivalent |
| CWR06HB225KBB | Vishay Sprague | 0 | 718-CWR06HB225KBB-ND | 489,47027 Kč | Parametric Equivalent |
| CWR06HB225KBC | Vishay Sprague | 0 | 718-CWR06HB225KBC-ND | 500,07040 Kč | Parametric Equivalent |
| CWR06HB225KBHR | Vishay Sprague | 0 | 718-CWR06HB225KBHRTR-ND | 335,27118 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 391,19080 Kč | 29 339,31 Kč |
| Unit Price without VAT: | 391,19080 Kč |
|---|---|
| Unit Price with VAT: | 473,34087 Kč |


