Direct
Upgrade

595D476X0020D4T | |
|---|---|
DigiKey Part Number | 595D476X0020D4T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D476X0020D4T |
Description | CAP TANT 47UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 20 V 2917 (7343 Metric) 190mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D476X0020D4T Models |
Category | ESR (Equivalent Series Resistance) 190mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 595D476X0020D2T | Vishay Sprague | 2 930 | 718-1923-1-ND | 123,46000 Kč | Direct |
| 595D476X9020D2T | Vishay Sprague | 323 | 718-595D476X9020D2TCT-ND | 123,46000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 128,14870 Kč | 64 074,35 Kč |
| Unit Price without VAT: | 128,14870 Kč |
|---|---|
| Unit Price with VAT: | 155,05993 Kč |


