
593D686X96R3B2TE3 | |
|---|---|
DigiKey Part Number | 718-593D686X96R3B2TE3TR-ND - Tape & Reel (TR) 718-593D686X96R3B2TE3CT-ND - Cut Tape (CT) 718-593D686X96R3B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D686X96R3B2TE3 |
Description | CAP TANT 68UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 550mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D686X96R3B2TE3 Models |
Category | ESR (Equivalent Series Resistance) 550mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSB686K006R0500 | KYOCERA AVX | 3 737 | 478-9097-1-ND | 0,82000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,83000 Kč | 128,30 Kč |
| 50 | 9,95300 Kč | 497,65 Kč |
| 100 | 9,06480 Kč | 906,48 Kč |
| 500 | 7,56810 Kč | 3 784,05 Kč |
| 1 000 | 7,10509 Kč | 7 105,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,72388 Kč | 13 447,76 Kč |
| 4 000 | 6,41017 Kč | 25 640,68 Kč |
| 6 000 | 6,25303 Kč | 37 518,18 Kč |
| 10 000 | 6,07882 Kč | 60 788,20 Kč |
| 14 000 | 5,97696 Kč | 83 677,44 Kč |
| 20 000 | 5,87898 Kč | 117 579,60 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

