
593D107X0010D2WE3 | |
|---|---|
DigiKey Part Number | 718-593D107X0010D2WE3TR-ND - Tape & Reel (TR) 718-593D107X0010D2WE3CT-ND - Cut Tape (CT) 718-593D107X0010D2WE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D107X0010D2WE3 |
Description | 593D107X0010D2WE3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D107M010ATE050 | KEMET | 245 | 399-10394-1-ND | 57,35000 Kč | Direct |
| T495D107M010ATE080 | KEMET | 5 474 | 399-8500-1-ND | 45,67000 Kč | Direct |
| T495D107M010ATE100 | KEMET | 2 804 | 399-8501-1-ND | 45,26000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,42000 Kč | 39,42 Kč |
| 10 | 26,46600 Kč | 264,66 Kč |
| 50 | 21,31020 Kč | 1 065,51 Kč |
| 100 | 19,72100 Kč | 1 972,10 Kč |
| 500 | 17,03226 Kč | 8 516,13 Kč |
| 1 000 | 16,20034 Kč | 16 200,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,32170 Kč | 38 304,25 Kč |
| 5 000 | 14,79189 Kč | 73 959,45 Kč |
| 7 500 | 14,52636 Kč | 108 947,70 Kč |
| 12 500 | 14,23209 Kč | 177 901,12 Kč |
| Unit Price without VAT: | 39,42000 Kč |
|---|---|
| Unit Price with VAT: | 47,69820 Kč |

