199D156X9010C2V1E3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 20,37940 Kč
Datasheet

Upgrade


Vishay Sprague
In Stock: 284
Unit Price: 52,08000 Kč
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 23,75126 Kč
Datasheet
15 µF Conformal Coated Tantalum Capacitors 10 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D156X9010C2V1E3

DigiKey Part Number
199D156X9010C2V1E3-ND
Manufacturer
Manufacturer Product Number
199D156X9010C2V1E3
Description
CAP TANT 15UF 10% 10V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 10 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D156X9010C2V1E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.360" (9.14mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50020,37940 Kč10 189,70 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37940 Kč
Unit Price with VAT:24,65907 Kč