
199D156X9016C1V1E3 | |
|---|---|
DigiKey Part Number | 718-1186-ND |
Manufacturer | |
Manufacturer Product Number | 199D156X9016C1V1E3 |
Description | CAP TANT 15UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 16 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D156X9016C1V1E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 35,71800 Kč | 357,18 Kč |
| 50 | 29,17880 Kč | 1 458,94 Kč |
| 100 | 27,16300 Kč | 2 716,30 Kč |
| 500 | 23,75126 Kč | 11 875,63 Kč |
| 1 000 | 22,69506 Kč | 22 695,06 Kč |
| 2 500 | 21,57948 Kč | 53 948,70 Kč |
| 5 000 | 20,90666 Kč | 104 533,30 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |

