
M63P102KB40 | |
|---|---|
DigiKey Part Number | SP063-1.0K-ND |
Manufacturer | |
Manufacturer Product Number | M63P102KB40 |
Description | TRIMMER 1K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | M63P102KB40 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Spectrol | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.395" x 0.395" Face (10.03mm x 10.03mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 72PMR1KLF | TT Electronics/BI | 702 | 987-1527-ND | 39,42000 Kč | Direct |
| 72PR1KLF | TT Electronics/BI | 481 | 987-1143-ND | 38,17000 Kč | Direct |
| 25PR1KLF | TT Electronics/BI | 6 127 | 987-1021-ND | 33,37000 Kč | Similar |
| 3329H-1-102LF | Bourns Inc. | 450 | 3329H-102LF-ND | 59,23000 Kč | Similar |
| 82PR1KLF | TT Electronics/BI | 5 171 | 987-1544-ND | 31,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,11000 Kč | 144,11 Kč |
| 10 | 119,81500 Kč | 1 198,15 Kč |
| 25 | 111,25160 Kč | 2 781,29 Kč |
| 50 | 105,14920 Kč | 5 257,46 Kč |
| 200 | 93,87790 Kč | 18 775,58 Kč |
| 400 | 88,68123 Kč | 35 472,49 Kč |
| 600 | 85,77068 Kč | 51 462,41 Kč |
| 1 000 | 82,23511 Kč | 82 235,11 Kč |
| Unit Price without VAT: | 144,11000 Kč |
|---|---|
| Unit Price with VAT: | 174,37310 Kč |

