
M43P503KB40 | |
|---|---|
DigiKey Part Number | SP043-50K-ND |
Manufacturer | |
Manufacturer Product Number | M43P503KB40 |
Description | TRIMMER 50KOHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Spectrol | Number of Turns 18.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 50 kOhms | Termination Style PC Pins |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.252" x 0.189" Face (6.40mm x 4.80mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M43P503KB30T601 | Vishay Spectrol | 157 | 693-M43P503KB30T601-ND | 7,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,48000 Kč | 98,48 Kč |
| 10 | 82,06000 Kč | 820,60 Kč |
| 25 | 76,21440 Kč | 1 905,36 Kč |
| 50 | 72,04840 Kč | 3 602,42 Kč |
| 200 | 64,33995 Kč | 12 867,99 Kč |
| 400 | 60,78395 Kč | 24 313,58 Kč |
| 600 | 58,79160 Kč | 35 274,96 Kč |
| 1 000 | 56,37102 Kč | 56 371,02 Kč |
| Unit Price without VAT: | 98,48000 Kč |
|---|---|
| Unit Price with VAT: | 119,16080 Kč |


