50 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M43P503KB30T601

DigiKey Part Number
693-M43P503KB30T601-ND
Manufacturer
Manufacturer Product Number
M43P503KB30T601
Description
TRIMMER 50KOHM 0.75W PC PIN SIDE
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
50 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Vishay Spectrol
Number of Turns
18.0
Series
Adjustment Type
Side Adjustment
Packaging
Box
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
50 kOhms
Termination Style
PC Pins
Power (Watts)
0.75W, 3/4W
Size / Dimension
Rectangular - 0.252" x 0.189" Face (6.40mm x 4.80mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 157
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1180,58000 Kč180,58 Kč
10150,24100 Kč1 502,41 Kč
25139,48560 Kč3 487,14 Kč
50131,82120 Kč6 591,06 Kč
100124,55800 Kč12 455,80 Kč
300113,81687 Kč34 145,06 Kč
500109,13038 Kč54 565,19 Kč
1 000103,07036 Kč103 070,36 Kč
Manufacturers Standard Package
Unit Price without VAT:180,58000 Kč
Unit Price with VAT:218,50180 Kč