
M43P104KB40 | |
|---|---|
DigiKey Part Number | SP043-100K-ND |
Manufacturer | |
Manufacturer Product Number | M43P104KB40 |
Description | TRIMMER 100K OHM 0.75W PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | M43P104KB40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 18.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.252" x 0.189" Face (6.40mm x 4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,48000 Kč | 98,48 Kč |
| 10 | 82,06000 Kč | 820,60 Kč |
| 25 | 76,21440 Kč | 1 905,36 Kč |
| 50 | 72,04840 Kč | 3 602,42 Kč |
| 200 | 64,33995 Kč | 12 867,99 Kč |
| 400 | 60,78395 Kč | 24 313,58 Kč |
| 600 | 58,79160 Kč | 35 274,96 Kč |
| 1 000 | 56,37102 Kč | 56 371,02 Kč |
| Unit Price without VAT: | 98,48000 Kč |
|---|---|
| Unit Price with VAT: | 119,16080 Kč |










