100 Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

536B101

DigiKey Part Number
693-536B101-ND
Manufacturer
Manufacturer Product Number
536B101
Description
POT 100 OHM 2W WIREWOUND LINEAR
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
100 Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Spectrol
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
100
Tolerance
±5%
Power (Watts)
2W
Built in Switch
None
Number of Turns
10.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
20ppm/°C
Rotation
3600°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.812" (20.63mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.875" Dia (22.22mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1759,71000 Kč759,71 Kč
10630,31800 Kč6 303,18 Kč
30576,10800 Kč17 283,24 Kč
50552,43220 Kč27 621,61 Kč
100521,80030 Kč52 180,03 Kč
250483,83004 Kč120 957,51 Kč
Manufacturers Standard Package
Unit Price without VAT:759,71000 Kč
Unit Price with VAT:919,24910 Kč